The XC6121C449ER-G is an industrial single-chip voltage regulator with a single channel and a voltage range of 1.1V to 5.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 6-pin HVSON package with a width of 1.8mm and a length of 2mm. It is designed for industrial applications and meets the requirements of general use.
Torex XC6121C449ER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6121C449ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.