The XC6192AA05ER-G is a power-saving push-button load switch IC designed to shut down the power line after shipping testing of battery-equipped devices to conserve battery life during storage. It features an alternating ON/OFF control (Type A) that toggles the power line when the SW pin is held low for a set period. It includes high-side P-channel MOSFET, rush current prevention, and output short-circuit protection.
Torex XC6192AA05ER-G technical specifications.
| Input Voltage Range | 2.5 to 6.0V |
| Stand-by Current | 0.01uA |
| Quiescent Current (Turn-On) | 0.45uA |
| Turn-On Delay Time (TOND) | 0.5s |
| Turn-Off Delay Time (TOFFD) | 3.0s |
| Output Current | 400mA |
| Shutdown Method | SHDN pin high or SW pin low for TOFFDnull |
| RoHS | Compliant |
| Green | Halogen Free |
Download the complete datasheet for Torex XC6192AA05ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.