The XC6204B252MR is a linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 150mA. It has a maximum input voltage of 10V and a maximum operating temperature of 125°C. The device is packaged in a 14-pin LSSOP package and has a terminal position of dual. It is designed for use in applications where a stable and low-dropout voltage is required.
Torex XC6204B252MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.04875 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B252MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.