The XC6215B182GR-G is a linear voltage regulator with a nominal output voltage of 1.8V and a maximum input voltage of 7V. It has a maximum output current of 0.1A and a maximum line regulation of 0.01%. The device is packaged in a 4-pin R-PDSO-N4 package and has a maximum operating temperature range of -40°C to 85°C.
Torex XC6215B182GR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.63 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B182GR-G to view detailed technical specifications.
No datasheet is available for this part.