The XC6217B182MR-G is a linear voltage regulator from Torex with a fixed output voltage of 1.719V to 1.863V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-25, 5 PIN package. The device has a maximum input voltage of 6V and a maximum input voltage absolute of 6.5V. It has a maximum line regulation of 133.2mV and a maximum load regulation of 4mV.
Torex XC6217B182MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.719 |
| Output Voltage1-Max | 1.863 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 4.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 133.2 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6217B182MR-G to view detailed technical specifications.
No datasheet is available for this part.