
Peripheral driver IC enabling efficient control of external components. Features a low dropout voltage of 200mV at 100mA, ensuring minimal power loss. Operates with an input voltage range of 2V to 6V, offering broad compatibility. Delivers a continuous output current of up to 100mA, suitable for driving various loads. Integrated protection circuits enhance reliability and system stability.
Torex XC8108AC20ER-G technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC8108AC20ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.