
The XC9140A261MR-G is a synchronous step up DC/DC controller from Torex, packaged in a SOT-25 lead-frame SMT package. It has a single output voltage of 2.6V and can operate over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a minimum input voltage of 0.9V and a maximum input voltage of 5.5V.
Torex XC9140A261MR-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-25 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Minimum Input Voltage | 0.9V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC9140A261MR-G to view detailed technical specifications.
No datasheet is available for this part.