
The XC9140A5014R-G is a surface mount synchronous step up DC/DC controller with a fixed 5V output. It operates over a wide input voltage range of 0.9 to 5.5V and is suitable for applications requiring efficient power conversion. The device is packaged in a USP-EL EP package with a maximum height of 0.4mm. It can withstand operating temperatures from -40 to 85 degrees Celsius.
Torex XC9140A5014R-G technical specifications.
| Package/Case | USP-EL EP |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Minimum Input Voltage | 0.9V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | No |
| Efficiency | 86(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XC9140A5014R-G to view detailed technical specifications.
No datasheet is available for this part.