Toshiba 015AZ15-X(TH3,F,T) technical specifications.
| Max Operating Temperature | 125°C |
| Package Quantity | 4000 |
| Power Dissipation | 150mW |
| Voltage Tolerance | 2.5% |
| Zener Current | 15mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 015AZ15-X(TH3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.