The Toshiba 015AZ5.1-Y(H3MTM,F) is a single zener diode with a nominal voltage of 5.105V and a maximum zener impedance of 70 ohms. It has a maximum power dissipation of 150mW and a maximum reverse leakage current of 1uA. The device is packaged in an ESC with a seated plane height of 0.6mm and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Toshiba 015AZ5.1-Y(H3MTM,F technical specifications.
| Package/Case | ESC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.105V |
| Maximum Zener Impedance | 70Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 015AZ5.1-Y(H3MTM,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.