Toshiba 02DZ5.1-X(TPH3,F) technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 125°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Power Dissipation | 200mW |
| Voltage Tolerance | 2.5% |
| Zener Current | 5mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 02DZ5.1-X(TPH3,F) to view detailed technical specifications.
No datasheet is available for this part.