
The Toshiba 1R5BZ41(L6-15KOJPQ is a general purpose rectifier diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 1.5A at 35°C. It is packaged in a DO-15L case and is suitable for through hole mounting. The operating temperature range is from -40°C to 150°C.
Toshiba 1R5BZ41(L6-15KOJPQ technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 1.5@Ta=35CA |
| Peak Non-Repetitive Surge Current | 165A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1R5BZ41(L6-15KOJPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.