
The Toshiba 1SS295(TE85L,F) is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 4V and a maximum reverse current of 25uA. The diode is packaged in a TO-236-3 surface mount package with dimensions of 1.1mm in height, 2.9mm in length, and 1.5mm in width. It is available in quantities of 3000 per reel.
Toshiba 1SS295(TE85L,F) technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | TO-236-3 |
| Forward Current | 30mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 4V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS295(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
