
The Toshiba 1SS337(F) is a surface mount diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum forward current of 600mA and a maximum repetitive reverse voltage of 85V. The diode has a reverse recovery time of 20ns and a maximum reverse current of 500nA. It is not radiation hardened.
Sign in to ask questions about the Toshiba 1SS337(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS337(F) technical specifications.
| Forward Current | 600mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 6A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS337(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
