The Toshiba 1SS382(TE85L,F) is a surface mount diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 100mW and a maximum repetitive reverse voltage of 85V. The diode can handle a maximum forward current of 300mA and a maximum surge current of 2A. It also features a reverse recovery time of 4ns and is RoHS compliant.
Toshiba 1SS382(TE85L,F) technical specifications.
| Package/Case | SOT-343 |
| Forward Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS382(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.