Toshiba 1SV149-B(F) technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV149-B(F) to view detailed technical specifications.
No datasheet is available for this part.