Toshiba 1SV277TPH3F technical specifications.
| Capacitance | 4pF |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 10V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV277TPH3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
