
This surface mount ceramic capacitor has a capacitance of 14.5 picofarads and a maximum operating temperature of 125°C. It is rated for a DC voltage of 30 volts and is lead free. The capacitor is packaged on a tape and reel for easy installation. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV286(TH3,F,T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 14.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV286(TH3,F,T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.