
The 2GWJ42C(A2,MITUMI1 is a single Schottky diode with a peak reverse repetitive voltage of 40V and a maximum continuous forward current of 2A. It has a peak non-repetitive surge current of 40A and a peak forward voltage of 0.55V. The diode is mounted through a hole and has an operating temperature range of -40 to 125 degrees Celsius. It is packaged in a DO-15L case with a pin count of 2 and a PCB count of 2.
Toshiba 2GWJ42C(A2,MITUMI1 technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2GWJ42C(A2,MITUMI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.