TRANSISTOR,BJT,PNP,50V V(BR)CEO,150MA I(C),SOT-23
Toshiba 2SA1162-Y(TE85L,F) technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 230V |
| Max Collector Current | 15A |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1162-Y(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.