The 2SK3797(QM) is a Toshiba N-CHANNEL MOSFET with a maximum drain to source breakdown voltage of 600V and a continuous drain current of 13A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device has a maximum power dissipation of 50W and an operating temperature range of -55°C to 150°C. The 2SK3797(QM) has a gate to source voltage of 30V and a drain to source resistance of 430mR. It also features a fall time of 215ns and a turn-off delay time of 50ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK3797(QM) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 215ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 430mR |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3797(QM) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.