
The Toshiba 2Z16(TPA2) is a single zener diode with a nominal zener voltage of 16V and a zener voltage tolerance of 10%. It has a maximum power dissipation of 1500mW and a maximum reverse leakage current of 5uA. The diode is available in a DO-15L package with a through hole mounting style. It operates over a temperature range of -40 to 150 degrees Celsius.
Toshiba 2Z16(TPA2) technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 16V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1500mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2Z16(TPA2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.