
General purpose photocoupler with single channel, DC input, and transistor output. Features 2.5kV isolation voltage, 30V collector-emitter voltage, and 100mA output current per channel. Operates with 10mA input current and 80mA forward current, offering a 100% current transfer ratio. Packaged in a 6-pin DIP for through-hole mounting, with a power dissipation of 250mW and a maximum operating temperature of 100°C.
Sign in to ask questions about the Toshiba 4N25(SHORT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 4N25(SHORT) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 80mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 70V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 4N25(SHORT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
