
General purpose optocoupler featuring a single channel DC input and transistor output. Offers 2.5kV isolation voltage with a 30V collector-emitter voltage (VCEO) and 100mA maximum collector current. This through-hole mounted component operates within a -55°C to 100°C temperature range and has a 250mW power dissipation. The PDIP package provides a 100% current transfer ratio.
Toshiba 4N25(SHORT,F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 4N25(SHORT,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
