
The Toshiba 4N25A(SHORT) is a general purpose optocoupler with a 3V reverse breakdown voltage and 100mA output current per channel. It has a collector-emitter saturation voltage of 500mV and a collector-emitter voltage of 30V. The device is packaged in a DIP package and is suitable for through hole mounting. The operating temperature range is -55°C to 100°C.
Sign in to ask questions about the Toshiba 4N25A(SHORT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 4N25A(SHORT) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 80mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 4N25A(SHORT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
