
The Toshiba 4N25A(SHORT,F) is a general purpose optocoupler with a collector-emitter voltage of 30V and a maximum collector current of 100mA. It features a maximum power dissipation of 250mW and a reverse breakdown voltage of 3V. This device is suitable for use in applications with operating temperatures ranging from -55°C to 100°C and is available in a DIP package with a through hole mount.
Toshiba 4N25A(SHORT,F) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 80mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
