General purpose optocoupler featuring 2.5kV isolation. Surface mountable in a 6-pin SMD package, this single-channel device offers a maximum collector current of 100mA and a collector-emitter breakdown voltage of 30V. It operates with a DC input type and a forward current of 10mA, achieving a current transfer ratio of 100%. Maximum power dissipation is 250mW, with operating temperatures ranging from -55°C to 100°C.
Sign in to ask questions about the Toshiba 4N25SHORT-TP1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 4N25SHORT-TP1F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 100% |
| Forward Current | 10mA |
| Height | 3.65mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 7.12mm |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 3V |
| Series | 4N25 |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 4N25SHORT-TP1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.