4N32 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Toshiba 4N32 technical specifications.
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.