
The Toshiba 4N32(SHORT) is a general purpose optocoupler with a collector-emitter voltage of 30V and a forward current of 80mA. It is packaged in a PDIP and is rated for operation between -55°C and 100°C. The device has a power dissipation of 250mW and is not RoHS compliant.
Sign in to ask questions about the Toshiba 4N32(SHORT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 4N32(SHORT) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 4N32(SHORT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.