
The Toshiba 4N32(SHORT,F) is a general purpose optocoupler with a collector-emitter voltage of 30V and a maximum collector current of 100mA. It features a through hole package and a PDIP case. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 2.5kV. It is suitable for use in a variety of applications requiring electrical isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 4N32(SHORT,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 4N32(SHORT,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.