Toshiba 4N35 technical specifications.
| Approvals | UL |
| Collector Emitter Breakdown Voltage | 30V |
| Current Transfer Ratio | 100% |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 4N35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.