
The Toshiba 6N135 is a general-purpose optocoupler with a data rate of 1Mbps, input current of 1.6mA, and an isolation voltage of 5.3kV. It is available in a DIP package with a through-hole mount and is not RoHS compliant. The device has a single channel and circuit, with an output current per channel of 8mA and an output voltage of 15V. It is packaged in quantities of 50 and is available in a rail/Tube packaging format.
Toshiba 6N135 technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
