
The Toshiba 6N136 is a general purpose optocoupler with a data rate of 1Mbps and an input current of 1.6mA. It features a through hole DIP package and is suitable for DC input. The device has a maximum isolation voltage of 5.3kV and an output voltage of 15V. It is not RoHS compliant and is available in a package quantity of 50 in rail or tube packaging.
Sign in to ask questions about the Toshiba 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 6N136 technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
