
The Toshiba 6N139 is a general-purpose optocoupler with a current transfer ratio of 800%. It features a DIP package and is designed for through-hole mounting. The device can handle a maximum operating temperature of 70°C and has a minimum operating temperature of 0°C. The 6N139 has a forward current of 20mA and an input current of 1.6mA. It also has an isolation voltage of 2.5kV and a reverse breakdown voltage of 5V.
Sign in to ask questions about the Toshiba 6N139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 6N139 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 800% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 6N139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
