
Surface mount optocoupler featuring a single channel with DC input and Darlington transistor output with base. This 8-pin PDIP SMD component offers a minimum isolation voltage of 2500 Vrms and operates within a temperature range of 0°C to 70°C. Key specifications include a minimum current transfer ratio of 400% and a maximum collector current of 60 mA. The plastic package has gull-wing leads for reliable surface mounting.
Toshiba 6N139(TP1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Current Transfer Ratio | 400% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 800(Typ)% |
| Maximum Collector Current | 60mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 6N139(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.