Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Toshiba 74AC245PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.