The Toshiba 74VHC02FT(EL,M) is a 4-channel NOR gate integrated circuit with a TSSOP package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.5ns. The device has a quiescent current of 2uA and can handle high and low level output currents of 8mA. It is part of the TC74VHC series and is packaged in cut tape quantities.
Toshiba 74VHC02FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.