IC GATE AND QUAD 2INP 14-TSSOP
Checking distributor stock and pricing after the page loads.
Toshiba 74VHC08FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.