IC BUS BUFFER QUAD N-INV 14TSSOP
Checking distributor stock and pricing after the page loads.
Toshiba 74VHC125FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.