IC DECODER 3-TO-8 LINE 16-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| Supply Type | Single |
| RoHS | Compliant |