The Toshiba 74VHC153FT(EL,M) is a single supply, dual buffer with a TSSOP package and surface mount. It can handle high level output currents of up to 8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C. It is available in quantities of 2000 and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Toshiba 74VHC153FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.