Checking distributor stock and pricing after the page loads.
Toshiba 74VHC163FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.