The Toshiba 74VHC163FT(ELK,M) is a 4-bit counter with a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and features synchronous reset. The counter has 4 bits per element and 1 element, packaged in a cut tape quantity of 1. It is part of the TC74VHC series.
Checking distributor stock and pricing after the page loads.
Toshiba 74VHC163FT(ELK,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Synchronous |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.