The Toshiba TC74VHC240FW is a dual inverter logic gate with a high level output current of 8mA and a propagation delay of 7.5ns. It is available in a 40-pin SOIC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C, with a quiescent current of 4uA. It is part of the TC74VHC series and is packaged in a rail or tube format with 40 units per package.
Toshiba 74VHC240FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | TC74VHC |
| RoHS | Not Compliant |
No datasheet is available for this part.