The Toshiba TC74VHC27FT(ELK,M) is a 3-input NOR gate with a TSSOP package. It can source up to 8mA of high-level output current and sink 8mA of low-level output current. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. The propagation delay is 7.9ns.
Toshiba 74VHC27FT(ELK,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC27FT(ELK,M) to view detailed technical specifications.
No datasheet is available for this part.