IC D-TYPE POS TRG SNGL 20TSSOP
Toshiba 74VHC374FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.