The Toshiba 74VHC4040FT(EL,M) is a 12-bit counter with asynchronous reset and negative edge trigger. It is packaged in a TSSOP package and is designed for surface mount applications. The counter operates over a temperature range of -40°C to 85°C. It is part of the TC74VHC series.
Toshiba 74VHC4040FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Asynchronous |
| Series | TC74VHC |
| RoHS | Compliant |
No datasheet is available for this part.