The Toshiba 74VHCT04AFT(EL) is a 6-channel inverter with a TSSOP package and surface mount design. It can handle high level output currents of up to 8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.7ns. The quiescent current is 2uA. The inverter is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Toshiba 74VHCT04AFT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Series | TC74VHCT |
| RoHS | Compliant |
No datasheet is available for this part.