Bipolar Transistor, TO-92, 30V, 100mA, PNP
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | -100A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |