Toshiba CRG02(TE85L,Q,M) technical specifications.
| Average Rectified Current | 700mA |
| Contact Plating | Tin, Silver |
| Forward Current | 700mA |
| Height | 0.98mm |
| Length | 2.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 16.5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 16.5A |
| Reverse Voltage | 400V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRG02(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.